New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Converters / Interfaces
                      Print Page

                      83-22055

                      Interface Converter, USB 3.1, Type C Plug To HDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C

                      MULTICOMP PRO 83-22055
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No83-22055
                      Newark Part No.69AC7907
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      37 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$11.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No83-22055
                      Newark Part No.69AC7907
                      Technical Datasheet

                      Data Sheet

                      Convert FromUSB 3.1 Type C Plug
                      Convert ToHDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Receptacle
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      This Multicomp Pro 83-22055 is a USB-C to USB 3.0 with HDMI, RJ45 and Type-C data and charging port hub. The USB3.0 port allows you to connect a USB device or another hub to the host computer; the USB-C female port supports both PD Charging and data; and the HDMI port (DP Altmode) allows you to connect an HDMI monitor so that you can watch videos or slideshows on a big screen. Besides, the RJ45 port allows the host PC to get access to the Ethernet Source. It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices.

                      • Supports USB-C input, USB3.0 and HDMI output with Type-C data and charging port
                      • Supports USB 3.0 super speed (5Gbps) transmission, downward compatible USB2.0
                      • Supports per lane data rates of 5.4Gbps (HBR2), 2.7Gbps (HBR) and 1.62Gbps (RBR)
                      • Supports HDMI resolution up to 4Kx2K@30Hz
                      • Supports 10m/100m/1000m for RJ45 port
                      • USB-C female as Charging port
                      • USB-C female as Charging port
                      • Multiple USB-C interfaces support plug and play, hot swap
                      • Colour: White

                      Technical Specifications

                      Convert From

                      USB 3.1 Type C Plug

                      Product Range

                      -

                      Convert To

                      HDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Receptacle

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.