Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No878006
Newark Part No.23T2021
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 100+ | $3.210 |
| 250+ | $2.960 |
| 500+ | $2.730 |
| 1000+ | $2.520 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No878006
Newark Part No.23T2021
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Terminal TypeQuick Blade Splice
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 878006 is a red Quick Splice Blade with brass terminal and a nylon insulator. It accepts 22 to 18AWG wire.
- 600V at 105°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
0.75mm²
Insulator Colour
Red
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
18AWG
Terminal Type
Quick Blade Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 878006
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate