Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $14.380 |
50+ | $11.940 |
100+ | $11.200 |
250+ | $10.270 |
500+ | $9.690 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$14.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No878110-GR
Newark Part No.23T2027
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourBlue
Insulator MaterialPP (Polypropylene)
Terminal MaterialBrass
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Wire Tap Splice
Insulator Material
PP (Polypropylene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate