Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.240 |
| 10+ | $39.880 |
| 25+ | $37.540 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$43.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No878302-PP
Newark Part No.25M5735
Technical Datasheet
Product Range-
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.8mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator ColourNatural
Conductor Area CSA-
Insulator MaterialPP (Polypropylene)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Alternatives for 878302-PP
1 Product Found
Product Overview
The 878302-PP is a 12 male Quick Disconnect Terminal made of brass with nickel-plated finish. It comes with a natural colour polypropylene insulation.
- 300V at 105°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Tab Size - Metric
6.35mm x 0.8mm
Wire Size AWG Min
-
Insulator Colour
Natural
Insulator Material
PP (Polypropylene)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate