Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-003-RC
Newark Part No.96K6082
Product RangeMP Piezo ABI
Technical Datasheet
4,487 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $4.550 |
| 100+ | $3.620 |
| 500+ | $3.010 |
| 1000+ | $2.640 |
| 5000+ | $2.370 |
| 10000+ | $2.150 |
| 25000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-003-RC
Newark Part No.96K6082
Product RangeMP Piezo ABI
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)95dB
Resonant Frequency3.4kHz
Supply Voltage Max20VDC
Transducer MountingThrough Hole
Operating Current Max15mA
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMP Piezo ABI
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
A self contained solid state device that produces a sound when DC voltage is applied.
- Sealed base
- Black in colour
- PCB mountable
- High sound output
- Wave solderable
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3.4kHz
Transducer Mounting
Through Hole
Drive Circuit
Internal
Sound Level Distance
100mm
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
95dB
Supply Voltage Max
20VDC
Operating Current Max
15mA
Capacitance
-
Sound Level Distance
100mm
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
MP Piezo ABI
Technical Docs (3)
Alternatives for ABI-003-RC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability