Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.504 |
50+ | $0.504 |
100+ | $0.504 |
250+ | $0.504 |
500+ | $0.504 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-007-RC
Newark Part No.96K6084
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency3.7kHz
Supply Voltage Max16VDC
Transducer MountingThrough Hole
Operating Current Max8mA
Drive CircuitInternal
Sound Level Distance300mm
Sound Level Distance30cm
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
The ABI-007-RC is a Piezo Buzzer made of Noryl housing.
- Sealed base
- Wave solderable and washable
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
3.7kHz
Transducer Mounting
Through Hole
Drive Circuit
Internal
Sound Level Distance
30cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
16VDC
Operating Current Max
8mA
Sound Level Distance
300mm
Capacitance
-
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate