Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $4.220 |
| 100+ | $3.310 |
| 500+ | $2.710 |
| 1000+ | $2.340 |
| 5000+ | $2.080 |
| 10000+ | $1.870 |
| 25000+ | $1.800 |
Product Information
Product Overview
These Electromechanical Transducers, specifically Buzzers designed for seamless integration into various electronic applications. These Through Hole Type buzzers operate efficiently with a voltage rating of 12 VDC and a current consumption of 30 mA, making them suitable for low-power systems. Emitting a sound pressure level of 85 dB at a frequency of 2.3 kHz, they provide clear and audible alerts in diverse environments. Their Through Hole Type design ensures secure and reliable mounting on printed circuit boards (PCBs), facilitating easy installation in electronic devices. Whether used in alarms, notifications, or other auditory signaling applications, these buzzers offer consistent performance and dependable sound output, enhancing user experience and system functionality.
- 12VDC buzzer with PCB pins
- Electro mechanical indicator
- Available with internal drive circuit
- Sealed structure
- Black colour noryl housing
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Buzzer
Continuous
2.3kHz
30mA
-
-
-
8VDC to 16VDC
70°C
Lead (21-Jan-2025)
12VDC
12VDC
85dB
Internal
Through Hole
-
Noryl
-20°C
Multicomp Pro Transducers
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate