Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-051-RC
Newark Part No.17AC6493
Product RangeMP Piezo ABI
Technical Datasheet
4,591 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $4.240 |
| 100+ | $3.340 |
| 500+ | $2.750 |
| 1000+ | $2.390 |
| 5000+ | $2.130 |
| 10000+ | $1.930 |
| 25000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-051-RC
Newark Part No.17AC6493
Product RangeMP Piezo ABI
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)95dB
Supply Voltage Max20VDC
Resonant Frequency3.4kHz
Operating Current Max15mA
Transducer MountingThrough Hole
Drive CircuitInternal
Sound Level Distance10cm
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMP Piezo ABI
SVHCN,N-dimethylformamide
Product Overview
ABI-051-RC is a DC piezo indicator.
- 12VDC rated voltage, 3 to 20VDC operating voltage range
- ≤15mA rated current, ≥ 95dB at 30cm sound output level
- 3400Hz ±500Hz resonant frequency, continuous tone
- Black noryl housing material
- 17.5mm pin pitch
- Available with internal drive circuit
- Operating temperature range from -20°C to +70°C
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
20VDC
Operating Current Max
15mA
Drive Circuit
Internal
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
70°C
SVHC
N,N-dimethylformamide
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
95dB
Resonant Frequency
3.4kHz
Transducer Mounting
Through Hole
Sound Level Distance
10cm
Capacitance
-
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
MP Piezo ABI
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:N,N-dimethylformamide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability