Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-705-RC
Newark Part No.25R4385
Product RangeMP Mic ABM
Your Part Number
763 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.360 |
| 100+ | $1.850 |
| 500+ | $1.510 |
| 1000+ | $1.310 |
| 5000+ | $1.170 |
| 10000+ | $1.050 |
| 25000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-705-RC
Newark Part No.25R4385
Product RangeMP Mic ABM
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min50Hz
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60
Frequency Response Max16kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min2V
Supply Voltage Max10V
Sensitivity (dB)-42dB
Drain Current Max-
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageSMD
No. of Pins2Pins
IP Rating-
IP Rating-
Qualification-
Product RangeMP Mic ABM
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Useful for corded and cordless phones, PDAs, notebooks, mobile phones, headsets
- Highly efficient electrical specifications
- Industry standard sizes
- Omni-directional
- Integrated capacitors for RF filtering
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
50Hz
Signal to Noise Ratio (SNR)
60
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Drain Current Max
-
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
MP Mic ABM
Microphone Type
ECM
Directivity
Omnidirectional
Frequency Response Max
16kHz
Supply Voltage Min
2V
Sensitivity (dB)
-42dB
Output Impedance
2.2kohm
Sensor Case / Package
SMD
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABM-705-RC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
