Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-708-RC
Newark Part No.25R4388
Product RangeMP Mic ABM
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 10+ | $5.220 |
| 100+ | $4.090 |
| 500+ | $3.340 |
| 1000+ | $2.900 |
| 5000+ | $2.580 |
| 10000+ | $2.310 |
| 25000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$5.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-708-RC
Newark Part No.25R4388
Product RangeMP Mic ABM
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min50Hz
DirectivityUnidirectional
Frequency Response Max16kHz
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max10V
Sensitivity (dB)-47dB
Drain Current Max-A
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageSMD
No. of Pins2Pins
IP Rating-
IP Rating-
Qualification-
Product RangeMP Mic ABM
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ideal for a variety of repair, prototype, hobby and experimental applications, these compact microphone elements are great for any sound pick-up need.
- Details:Unidirectional design
- Solder Pad Connections
- External Diameter: 6mm
- External Height: 2.2mm
- Frequency Response Max: 16000Hz
- Frequency Response Min: 50Hz
- Output Impedance: 2.2kohm
- Supply Voltage Max: 10V
- Current Consumption: 0.5mA
- Device Type: Electret Condenser Microphone
- Sensitivity: -47±3 dB
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
50Hz
Frequency Response Max
16kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Drain Current Max
-A
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
MP Mic ABM
Microphone Type
ECM
Directivity
Unidirectional
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
-
Sensitivity (dB)
-47dB
Output Impedance
2.2kohm
Sensor Case / Package
SMD
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABM-708-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability