Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-402-RC
Newark Part No.96K6091
Product RangeMulticomp Pro Piezo Transducers
Your Part Number
9,378 In Stock
Need more?
263 Delivery in 1-3 Business Days(US stock)
9115 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.460 |
| 100+ | $1.930 |
| 500+ | $1.580 |
| 1000+ | $1.370 |
| 5000+ | $1.220 |
| 10000+ | $1.100 |
| 25000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-402-RC
Newark Part No.96K6091
Product RangeMulticomp Pro Piezo Transducers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
TonesContinuous
Sound Pressure Level (SPL)80dB
Supply Voltage Max20V
Resonant Frequency4kHz
Operating Current Max1mA
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.013µF
Sound Level Distance100mm
Sound Level Distance10cm
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range1V p-p to 20V p-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Piezo Transducers
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
ABT-402-RC is a highly efficient PCB Piezo Audio Transducer designed for various audible alert applications. With a rated voltage range of 1-20Vp-p and a sound output level of ≥ 80dB at 10cm, it offers reliable performance in diverse environments. Its compact size and low power consumption make it suitable for integration into a wide range of electronic devices.
- Sealed base design ensures protection against environmental factors and washing processes
- Capable of functioning in a broad temperature range, suitable for diverse environments
- Wave solderable pins simplify installation during manufacturing processes
- Produces a loud and clear sound output, enhancing user awareness
- Compact and PCB mountable for easy integration into electronic circuits
- Low power consumption ensures prolonged battery life
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
20V
Operating Current Max
1mA
Drive Circuit
External
Sound Level Distance
100mm
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V p-p to 20V p-p
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
1V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Capacitance
0.013µF
Sound Level Distance
10cm
IP Rating
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Piezo Transducers
Technical Docs (2)
Alternatives for ABT-402-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
