Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-407-RC
Newark Part No.93T7244
Product RangeMP Sounders
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.170 |
| 100+ | $1.720 |
| 500+ | $1.420 |
| 1000+ | $1.250 |
| 5000+ | $1.130 |
| 10000+ | $1.030 |
| 25000+ | $0.987 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-407-RC
Newark Part No.93T7244
Product RangeMP Sounders
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min1VDC
Supply Voltage Max3VDC
Tones-
Sound Pressure Level (SPL)70dB
Current Rating15mA
Resonant Frequency2.048kHz
Transducer MountingThrough Hole
Product RangeMP Sounders
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABT-407-RC is a black Electro-mechanical Audio Transducer with NORYL housing. It features 1.5V rated voltage and generates minimum 70dB loudness at 10cm.
- -20 to +70°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
3VDC
Sound Pressure Level (SPL)
70dB
Resonant Frequency
2.048kHz
Product Range
MP Sounders
Supply Voltage Min
1VDC
Tones
-
Current Rating
15mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate