Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-410-RC
Newark Part No.96K6092
Product RangeMulticomp Pro Transducers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $2.070 |
10+ | $1.850 |
100+ | $1.470 |
500+ | $1.210 |
1000+ | $1.060 |
5000+ | $0.947 |
10000+ | $0.858 |
25000+ | $0.828 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-410-RC
Newark Part No.96K6092
Product RangeMulticomp Pro Transducers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Tones-
Resonant Frequency2.048kHz
Supply Voltage Max3V
Current Rating15mA
Sound Pressure Level (SPL)80dB
Drive CircuitExternal
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range1V to 3V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Transducers
SVHCNo SVHC (21-Jan-2025)
Product Overview
ABT-410-RC is a compact electromechanical piezo buzzer designed for applications requiring sound indication or alerts. Operating with a supply voltage of 1 to 3V, this through-hole component delivers a sound level of 80 dB at a resonant frequency of 2.048KHz. Its low current consumption of 15 mA makes it an efficient choice for battery-operated devices.
- Produces an impressive sound level of 80 dB, ensuring clear auditory alerts in noisy environments
- Through-hole design facilitates easy mounting on PCBs while minimizing space requirements
- Suitable for energy-efficient and portable applications
- Ensures reliable sound production for effective signalling and notifications
- Operates effectively within supply voltage of 1 to 3V, providing versatility in various applications
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
3V
Sound Pressure Level (SPL)
80dB
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V to 3V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1V
Resonant Frequency
2.048kHz
Current Rating
15mA
Drive Circuit
External
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Transducers
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate