Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-425-RC
Newark Part No.94M6042
Product RangeMulticomp Pro Transducers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $3.740 |
| 100+ | $2.930 |
| 500+ | $2.390 |
| 1000+ | $2.070 |
| 5000+ | $1.850 |
| 10000+ | $1.660 |
| 25000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-425-RC
Newark Part No.94M6042
Product RangeMulticomp Pro Transducers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
TonesContinuous
Resonant Frequency2.4kHz
Supply Voltage Max3V
Current Rating30mA
Sound Pressure Level (SPL)80dB
Drive CircuitExternal
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range1V to 3V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Transducers
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1.5V surface mount buzzer
- PPS housing
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
3V
Sound Pressure Level (SPL)
80dB
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V to 3V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1V
Resonant Frequency
2.4kHz
Current Rating
30mA
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Transducers
Technical Docs (1)
Alternatives for ABT-425-RC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
