Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900136-11
Newark Part No.07AH2028
Product RangeRaspberry Pi 4 Model B Cases and Enclosures
Also Known AsGTIN UPC EAN: 7141047218096
Your Part Number
99 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900136-11
Newark Part No.07AH2028
Product RangeRaspberry Pi 4 Model B Cases and Enclosures
Also Known AsGTIN UPC EAN: 7141047218096
Technical Datasheet
For Use WithRaspberry Pi 4 Board
External Height32.8mm
External Width93.83mm
External Depth62.83mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Product RangeRaspberry Pi 4 Model B Cases and Enclosures
Body ColorWhite
SVHCNo SVHC (15-Jan-2019)
Product Overview
Raspberry Pi-4 white case assembly is a high quality ABS case designed specifically for the Raspberry Pi 4 Model B. The case keeps Raspberry-pi device safe maintaining full access to all the pins and ports.
- Rugged 3-piece ABS construction
- Ventilated base for passive cooling
Technical Specifications
For Use With
Raspberry Pi 4 Board
External Width
93.83mm
Enclosure / Case Material
ABS
Product Range
Raspberry Pi 4 Model B Cases and Enclosures
SVHC
No SVHC (15-Jan-2019)
External Height
32.8mm
External Depth
62.83mm
Enclosure Material
ABS
Body Color
White
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
