Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900143-11
Newark Part No.07AH2032
Also Known AsGTIN UPC EAN: 7141047217976
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.67 |
Price for:Each
Minimum: 1
Multiple: 1
$18.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900143-11
Newark Part No.07AH2032
Also Known AsGTIN UPC EAN: 7141047217976
Technical Datasheet
For Use WithRaspberry Pi 4 Board
External Height31.3mm
External Width93.83mm
External Depth62.83mm
Enclosure MaterialABS
Enclosure / Case MaterialABS
Product Range-
Body ColorWhite
SVHCNo SVHC (15-Jan-2019)
Product Overview
Raspberry Pi-4 white case assembly is a high quality ABS case designed specifically for the Raspberry Pi 4 Model B. It features an integrated power switch for safe start-up & shutdown.
- Power-Hat PCB simply attaches to GPIO to provide power switch
- Simple two-line installation script to enable button functionality
- Two colour LED for power status (green for start-up, red for shutdown)
- Space for optional cooling fan
- Rugged 2-piece ABS construction
- Ventilated base for passive cooling
Technical Specifications
For Use With
Raspberry Pi 4 Board
External Width
93.83mm
Enclosure Material
ABS
Product Range
-
SVHC
No SVHC (15-Jan-2019)
External Height
31.3mm
External Depth
62.83mm
Enclosure / Case Material
ABS
Body Color
White
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate