Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.430 |
| 25+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAV13646
Newark Part No.67C4145
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial3.9ft
Cable Length - Metric1.2m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Alternatives for AV13646
1 Product Found
Product Overview
The AV13646 is a 1.2m Audio Lead with 3.5mm stereo jack plug to 3.5mm stereo jack plug connector and PVC black sheath.
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
3.9ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
1.2m
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate