Print Page
Image is for illustrative purposes only. Please refer to product description.
25,461 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.035 |
10+ | $0.035 |
50+ | $0.035 |
100+ | $0.035 |
500+ | $0.035 |
1000+ | $0.035 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB120-13-F
Newark Part No.65W8546
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Alternatives for B120-13-F
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate