Print Page
Image is for illustrative purposes only. Please refer to product description.

3,602 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 10+ | $0.246 |
| 50+ | $0.110 |
| 100+ | $0.078 |
| 500+ | $0.059 |
| 1000+ | $0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB130-13-F
Newark Part No.65W8548
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCLead
Product Overview
The B130-13-F is a 2-pin 30V Schottky Barrier Rectifier with molded plastic over passivated chip case. It is suitable for use in low voltage high frequency inverters, freewheeling and polarity protection applications and surface mounted applications. It accepts 250°C/10 seconds at terminals high temperature soldering guaranteed.
- Built-in strain relief
- Metal silicon junction, majority carrier conduction
- High surge capability
- Low power loss, high efficiency
- Guard ring for over voltage protection
- Color band denotes cathode end polarity
- -55 to 125°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automation & Process Control
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
