New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      B140-13-F

                      Schottky Rectifier, 40 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 500 mV

                      MULTICOMP PRO B140-13-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoB140-13-F
                      Newark Part No.65W8551
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25,000 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      5000+$0.052
                      10000+$0.049
                      15000+$0.047
                      25000+$0.043
                      50000+$0.040
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 5000
                      Multiple: 5000
                      $260.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoB140-13-F
                      Newark Part No.65W8551
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage40V
                      Average Forward Current1A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-214AC (SMA)
                      No. of Pins2Pins
                      Forward Voltage Max500mV
                      Forward Surge Current30A
                      Operating Temperature Max125°C
                      Diode MountingSurface Mount
                      Product Range-
                      Qualification-
                      SVHCLead

                      Alternatives for B140-13-F

                      3 Products Found

                      Product Overview

                      The B140-13-F is a surface-mount Schottky Barrier Rectifier with moulded plastic over passivated chip case and solderable solder-plated as per MIL-STD-750 standard terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling and polarity protection applications.

                      • Colour band denotes cathode end
                      • Low-profile package
                      • Built-in strain-relief
                      • Metal silicon junction, majority carrier conduction
                      • High surge capability
                      • Low power loss, high efficiency
                      • Guard-ring for over voltage protection
                      • 250°C/10-second High temperature soldering guaranteed at terminals
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Power Management, Defence, Military & Aerospace

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      40V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      30A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      1A

                      Diode Case Style

                      DO-214AC (SMA)

                      Forward Voltage Max

                      500mV

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.