Print Page
Image is for illustrative purposes only. Please refer to product description.
4,550 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.088 |
10+ | $0.088 |
50+ | $0.088 |
100+ | $0.088 |
500+ | $0.081 |
1000+ | $0.081 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB340B-13-F
Newark Part No.65W8562
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current100A
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCLead
Alternatives for B340B-13-F
1 Product Found
Product Overview
The B340B-13-F is a surface-mount Schottky Barrier Rectifier with moulded plastic over passivated chip case and solderable solder-plated as per MIL-STD-750 standard terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling and polarity protection applications.
- Colour band denotes cathode end
- Low-profile package
- Built-in strain-relief
- Metal silicon junction, majority carrier conduction
- High surge capability
- Low power loss, high efficiency
- Guard-ring for over voltage protection
- 250°C/10-second High temperature soldering guaranteed at terminals
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
3A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate