Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBAV99
Newark Part No.
Re-Reel03AC7812
Cut Tape03AC7812
Product RangeBAV99
Your Part Number
43,405 In Stock
Need more?
4628 Delivery in 1-3 Business Days(US stock)
38777 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.138 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.138 |
| 10+ | $0.117 |
| 50+ | $0.053 |
| 100+ | $0.037 |
| 500+ | $0.028 |
| 1000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAV99
Newark Part No.
Re-Reel03AC7812
Cut Tape03AC7812
Product RangeBAV99
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage75V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV99
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAV99 from Multicomp Pro is surface mounted high speed switching diode in SOT-23 package. This is a series pair diode with common cathode and common anode configuration and achieves high current conductivity in small package. Applicable at high speed and general purpose switching application.
- Maximum repetitive reverse voltage of 75V
- Power dissipation is 225mW
- Operating junction temperature of 150°C
- Peak forward surge current is 500mA
- Reverse recovery time of 6ns
- Forward voltage of 1.25V at IF 150mA
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV99
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
4.5A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for BAV99
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
