Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC1AG
Newark Part No.73M9180
Product RangeBMC
Technical Datasheet
78 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.018 |
| 250+ | $0.018 |
| 500+ | $0.018 |
| 1000+ | $0.018 |
| 5000+ | $0.018 |
Price for:Each
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC1AG
Newark Part No.73M9180
Product RangeBMC
Technical Datasheet
Product RangeBMC
Contact Gender-
Contact Termination TypeCrimp
For Use WithModular Power Connectors
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Current Rating15A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BMC1AG is a Contact made of copper with silver-plated finish. It accepts 20 to 16AWG wire and suitable for battery modular connectors.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Product Range
BMC
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Current Rating
15A
Contact Plating
Silver Plated Contacts
Contact Gender
-
For Use With
Modular Power Connectors
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate