Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC1LM-RED
Newark Part No.73T8310
Product RangeBMC
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.650 |
50+ | $3.860 |
100+ | $3.580 |
250+ | $3.340 |
500+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC1LM-RED
Newark Part No.73T8310
Product RangeBMC
Technical Datasheet
Product RangeBMC
No. of Positions1Positions
Pitch Spacing-
For Use With80A - 120A Modular Power Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BMC
No. of Positions
1Positions
For Use With
80A - 120A Modular Power Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate