Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC1S-GREEN
Newark Part No.73M9187
Product RangeBMC
Technical Datasheet
714 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.767 |
250+ | $0.583 |
500+ | $0.524 |
1000+ | $0.472 |
5000+ | $0.432 |
Price for:Each
Minimum: 5
Multiple: 5
$3.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC1S-GREEN
Newark Part No.73M9187
Product RangeBMC
Technical Datasheet
Product RangeBMC
No. of Positions1Positions
Pitch Spacing-
For Use With15A - 45A Modular Power Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BMC series single connectors are available from 15A to 45A ratings for use with 600V continuous AC or DC operation.
- Same colour mating prevents misconnection
- Simple and fast assembly
- Operating temperature -20℃ to +125℃
- Suitable for use in:
- UPS Systems
- Telecommunications
- Forklift Trucks
- Wheelchairs
- Electric Vehicles
- Chargers
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
BMC
No. of Positions
1Positions
For Use With
15A - 45A Modular Power Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BMC1S-GREEN
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate