Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC1S-WHITE
Newark Part No.73M9189
Product RangeBMC
Technical Datasheet
2,335 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.761 | 
| 250+ | $0.579 | 
| 500+ | $0.520 | 
| 1000+ | $0.469 | 
| 5000+ | $0.429 | 
Price for:Each
Minimum: 5
Multiple: 5
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC1S-WHITE
Newark Part No.73M9189
Product RangeBMC
Technical Datasheet
Product RangeBMC
No. of Positions1Positions
Pitch Spacing-
For Use With15A - 45A Modular Power Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BMC series single connectors are available from 15A to 45A ratings for use with 600V continuous AC or DC operation.
- Same colour mating prevents misconnection
 - Simple and fast assembly
 - Operating temperature -20℃ to +125℃
 - Suitable for use in:
 - UPS Systems
 - Telecommunications
 - Forklift Trucks
 - Wheelchairs
 - Electric Vehicles
 - Chargers
 - Multicomp Pro products are rated 4.6 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 
Technical Specifications
Product Range
BMC
No. of Positions
1Positions
For Use With
15A - 45A Modular Power Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BMC1S-WHITE
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate