Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBNC-BNC PL RG59U 5M
Newark Part No.18J2364
Technical Datasheet
784 In Stock
Need more?
51 Delivery in 1-3 Business Days(US stock)
733 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $12.140 |
5+ | $9.740 |
10+ | $8.170 |
Price for:Each
Minimum: 1
Multiple: 1
$12.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBNC-BNC PL RG59U 5M
Newark Part No.18J2364
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG59
Impedance75ohm
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The BNC-BNC PL RG59U 5M from Pro Signal is a RG-59U BNC plug to BNC plug RF/coaxial cable assembly.
- Cable length is 5m
- Black colour PVC jacket
- Outer diameter of cable is 6mm
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Impedance
75ohm
Cable Length - Metric
5m
Product Range
-
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG59
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for BNC-BNC PL RG59U 5M
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate