Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBNC-BNC PLUG RG59 2M
Newark Part No.18J2366
Your Part Number
223 In Stock
Need more?
9 Delivery in 1-3 Business Days(US stock)
214 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.910 |
| 5+ | $7.210 |
| 10+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBNC-BNC PLUG RG59 2M
Newark Part No.18J2366
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The BNC-BNC PLUG RG59 2M from Pro Signal is a RG-59U BNC plug to BNC plug RF/coaxial cable assembly.
- Cable length is 2m
- Black colour PVC jacket
- Outer diameter of cable is 6mm
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
2m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Alternatives for BNC-BNC PLUG RG59 2M
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
