Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBV5
Newark Part No.24M0861
Product RangeBV Series
Your Part Number
Technical Datasheet
113 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.110 |
| 50+ | $14.150 |
| 100+ | $13.230 |
| 250+ | $12.100 |
| 500+ | $11.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBV5
Newark Part No.24M0861
Product RangeBV Series
Technical Datasheet
Insulator ColourYellow
Product RangeBV Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.5mm²
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
5.5mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
BV Series
Wire Size AWG Max
10AWG
Insulator Material
Vinyl
Technical Docs (2)
Alternatives for BV5
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate