Print Page
Image is for illustrative purposes only. Please refer to product description.
4,562 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.005 |
| 10+ | $0.005 |
| 50+ | $0.005 |
| 100+ | $0.005 |
| 500+ | $0.005 |
| 1000+ | $0.005 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZX84C3V3-7-F
Newark Part No.65W8536
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for BZX84C3V3-7-F
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate