Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIBLOX-YEL.
Newark Part No.77Y6513
Product RangeMulticomp Pi-Blox
Your Part Number
1,336 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
| 5+ | $7.790 |
| 15+ | $7.370 |
| 50+ | $7.240 |
| 125+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIBLOX-YEL.
Newark Part No.77Y6513
Product RangeMulticomp Pi-Blox
Technical Datasheet
For Use WithRaspberry Pi Model B+, 2B and 3B
External Height30.5mm
External Width64.5mm
External Depth88.8mm
Enclosure MaterialABS
Enclosure / Case MaterialABS
Product RangeMulticomp Pi-Blox
Body ColorYellow
SVHCNo SVHC (21-Jan-2025)
Product Overview
Not only is the Pi-Blox case great for keeping your Raspberry Pi safe and sound, but thanks to the LEGO® compatible base and lid it can be integrated into any number of projects using LEGO® building blocks!
- Compatible with Raspberry Pi Model B+, Raspberry Pi 2 Model B and Raspberry Pi 3 Model B
- Studs for construction blocks fitting on enclosure
- All cut-outs are pre-cut into the case
- I/O Connector accessed via slot in side of enclosure
- Internal mount points for Pi camera
- Camera lens and flash holes included
- Gloss finish
Technical Specifications
For Use With
Raspberry Pi Model B+, 2B and 3B
External Width
64.5mm
Enclosure Material
ABS
Product Range
Multicomp Pi-Blox
SVHC
No SVHC (21-Jan-2025)
External Height
30.5mm
External Depth
88.8mm
Enclosure / Case Material
ABS
Body Color
Yellow
Technical Docs (2)
Alternatives for CBPIBLOX-YEL.
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
