Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $5.640 |
100+ | $5.130 |
250+ | $4.740 |
500+ | $4.440 |
1000+ | $4.120 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCF06332T/6/10
Newark Part No.44W8482
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current6.25A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range-
Breaking Capacity Current AC200A
SVHCLead (21-Jan-2025)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
6.25A
Fuse Size Metric
6.3mm x 32mm
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for CF06332T/6/10
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate