Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFH05
Newark Part No.74M3024
Product RangeMulticomp Fuseholders Series
Technical Datasheet
10,483 In Stock
Need more?
31 Delivery in 1-3 Business Days(US stock)
10452 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4.380 |
250+ | $3.970 |
500+ | $3.590 |
1000+ | $3.280 |
5000+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFH05
Newark Part No.74M3024
Product RangeMulticomp Fuseholders Series
Technical Datasheet
Fuse Holder TypeEnclosed Screw Knob
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeMulticomp Fuseholders Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (21-Jan-2025)
Product Overview
CFH05 is a 5mm×20mm low profile panel mounting fuse holder.
- Finger or screw release, anti rotation body molding
- Standard profile panel mount, quick release carrier
- Combined solder/2.8mm quick connect terminals, complies with EN60127-6
- 10A current rating/ 250V voltage rating, 3kV dielectric strength
- Tinned nickel plated brass contact
- >100Mohm insulation resistance, 2.5W (VDE) power dissipation
- Operating temperature range from -30°C to +85°C, shock safe category : PC2
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fuse Holder Type
Enclosed Screw Knob
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
10A
Holder Terminals
Quick Connect
Product Range
Multicomp Fuseholders Series
Voltage Rating VDC
250V
Technical Docs (1)
Alternatives for CFH05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate