New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      CFH12

                      Fuseholder, Panel Mount, 250V, 10A, 5 x 20mm, Solder, Bayonet Cap

                      MULTICOMP PRO CFH12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoCFH12
                      Newark Part No.74M3026
                      Product RangeMCHT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,118 In Stock

                      Need more?

                      38 Delivery in 1-3 Business Days(US stock)
                      1080 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$7.680
                      250+$6.940
                      500+$6.260
                      1000+$5.710
                      5000+$5.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoCFH12
                      Newark Part No.74M3026
                      Product RangeMCHT Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypeCartridge Fuse Holder
                      Fuse Current10A
                      Fuse Size Held5mm x 20mm
                      Holder TerminalsQuick Connect
                      No. of Fuses1Fuses
                      Product RangeMCHT Series
                      Voltage Rating VAC250V
                      Voltage Rating VDC-
                      SVHCLead

                      Product Overview

                      • Moulded in black PBT UL94-V0
                      • Low profile mounting
                      • Combined solder / 4.8mm quick connect terminal
                      • Anti rotation D fixing
                      • IEC 127-6
                      • SEMKO, CSA, VDE and CE Approved, UL Recognised
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Technical Specifications

                      Fuse Holder Type

                      Cartridge Fuse Holder

                      Fuse Size Held

                      5mm x 20mm

                      No. of Fuses

                      1Fuses

                      Voltage Rating VAC

                      250V

                      SVHC

                      Lead

                      Fuse Current

                      10A

                      Holder Terminals

                      Quick Connect

                      Product Range

                      MCHT Series

                      Voltage Rating VDC

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for CFH12

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.