Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.090 |
100+ | $0.090 |
250+ | $0.090 |
500+ | $0.090 |
1000+ | $0.090 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCH23-1220LF
Newark Part No.74T3157
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 12mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for CH23-1220LF
2 Products Found
Product Overview
Through hole battery holder for 12mm coin cell batteries
- Horizontal style holder
- Current Rating: 2A AC/DC
- Voltage Rating: 500V AC/DC
- Contact Resistance: 30 mΩ
- Insulation Resistance: 500 MΩ
- Temperature Range : -55°C to +85°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Battery Sizes Accepted
Coin Cell - 12mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (23-Jan-2024)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate