Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00342
Newark Part No.34M5828
Product RangeDuratool - Tweezers
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.570 |
10+ | $3.570 |
25+ | $3.570 |
100+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00342
Newark Part No.34M5828
Product RangeDuratool - Tweezers
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeCurve, Pointed
Overall Length120mm
Overall Length120mm
Tip StyleStyle 5A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeDuratool - Tweezers
SVHCNo SVHC (10-Jun-2022)
Product Overview
- High quality precision tweezers
- Anti-magnetic stainless steel (SA)
- Ideal for industrial applications
- Quality controlled
- Packaged in a practical plastic wallet
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
General Purpose
Overall Length
120mm
Tip Style
Style 5A
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (10-Jun-2022)
Tweezer Tip Type
Curve, Pointed
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
Duratool - Tweezers
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate