Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00416
Newark Part No.58M5460
Product RangeDuratool - Organiser Cases
Also Known AsGTIN UPC EAN: 5051259004245
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.930 |
| 10+ | $11.550 |
| 25+ | $11.160 |
| 50+ | $10.790 |
Price for:Each
Minimum: 1
Multiple: 1
$11.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00416
Newark Part No.58M5460
Product RangeDuratool - Organiser Cases
Also Known AsGTIN UPC EAN: 5051259004245
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourGrey
External Height - Imperial2.44"
External Height - Metric62mm
External Width - Imperial13.3"
External Width - Metric338mm
External Depth - Imperial8.27"
External Depth - Metric210mm
Product RangeDuratool - Organiser Cases
SVHCTo Be Advised
Product Overview
The most versatile answer to portable storage for small parts
- Hinged lids
- Double locking lid
- Removable compartment trays
- Dimensions: (LxWxH) 210 x 338 x 62mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Grey
External Height - Metric
62mm
External Width - Metric
338mm
External Depth - Metric
210mm
SVHC
To Be Advised
Box Material
Plastic
External Height - Imperial
2.44"
External Width - Imperial
13.3"
External Depth - Imperial
8.27"
Product Range
Duratool - Organiser Cases
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate