Print Page
Image is for illustrative purposes only. Please refer to product description.
179 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $16.130 |
10+ | $16.130 |
25+ | $16.130 |
100+ | $16.130 |
Price for:Each
Minimum: 1
Multiple: 1
$16.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00831
Newark Part No.08P4697
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length120mm
Overall Length120mm
Tip StyleStyle 3
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The D00831 is a 120mm flat round Sharp Tweezer with PET (Polyester) epoxy-coated stainless steel body, stainless steel tip.
- Black coating
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
120mm
Tip Style
Style 3
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (10-Jun-2022)
Tweezer Tip Type
Straight, Pointed
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate