Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00838
Newark Part No.67R8941
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $297.910 |
| 10+ | $278.980 |
| 25+ | $269.530 |
| 100+ | $260.070 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$297.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00838
Newark Part No.67R8941
Technical Datasheet
Tweezer TypeESD Safe
No. of Tweezers4
Tweezer Set ContentsESD Tweezers D00831, D00834, D00836, D00837
Tweezer Body MaterialPET (Polyester) Epoxy Coated Stainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The D00838 is a 4-piece ESD conductive Precision Tweezer Set made of anti-magnetic anti-acid stainless steel with ESD polyester epoxy coating. This set is used in comfortable handling and insertion of SMD components.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
D00831 Flat round tweezers (3.SA ESD), D00834 Fine curved tweezers (7A.SA ESD), D00836 SMD Tweezers (12.SA.SMD), D00837 SMD Tweezers (13.SA SMD).
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
ESD Safe
Tweezer Set Contents
ESD Tweezers D00831, D00834, D00836, D00837
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (16-Jul-2019)
No. of Tweezers
4
Tweezer Body Material
PET (Polyester) Epoxy Coated Stainless Steel Body
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate