Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00840
Newark Part No.67R8943
Product RangeMulticomp Pro Tweezers Set
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $413.530 |
| 10+ | $387.270 |
| 25+ | $374.140 |
| 100+ | $361.020 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$413.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00840
Newark Part No.67R8943
Product RangeMulticomp Pro Tweezers Set
Technical Datasheet
Tweezer TypeESD Safe
No. of Tweezers6
Tweezer Set ContentsESD Tweezers D00831, D00833, D00834, D00836, D00837
Tweezer Body MaterialPET (Polyester) Epoxy Coated Stainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeMulticomp Pro Tweezers Set
SVHCNo SVHC (10-Jun-2022)
Product Overview
The D00840 from Duratool is a 6 piece ESD safe tweezer kit suitable for assembling SMD components.
- Anti magnetic anti acid stainless steel tweezer with ESD polyester epoxy coating (105 to 106ohm)
- Comfortable handling and insertion of SMD components
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Contents
Type 3, 3C, 5, 7A, 12SMD, 13SMD tweezers.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
ESD Safe
Tweezer Set Contents
ESD Tweezers D00831, D00833, D00834, D00836, D00837
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (10-Jun-2022)
No. of Tweezers
6
Tweezer Body Material
PET (Polyester) Epoxy Coated Stainless Steel Body
Product Range
Multicomp Pro Tweezers Set
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate