Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDB104S
Newark Part No.
Full Reel90R8592
Cut Tape90R8591
Your Part Number
91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.405 | $0.028 |
| 10+ | $0.381 | $0.028 |
| 50+ | $0.352 | $0.028 |
| 100+ | $0.329 | $0.028 |
| 500+ | $0.286 | $0.028 |
| 1000+ | $0.238 | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDB104S
Newark Part No.
Full Reel90R8592
Cut Tape90R8591
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max150°C
Product Range-
SVHCLead
Alternatives for DB104S
2 Products Found
Product Overview
The DB104S is a Bridge Rectifier with an UL94V-0 flammability-rated reliable construction utilizing molded plastic case. The DB10 series bridge rectifier is ideal for printed circuit board.
- Low forward voltage drop
- High current capability
- 280V Maximum RMS voltage
- 25pF Typical junction capacitance per element
- 40°C/W Typical thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.1V
Forward Surge Current
50A
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate