Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBNYD5-10
Newark Part No.45P3371
Product RangeDBNYD
Your Part Number
Technical Datasheet
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.350 |
| 25+ | $18.740 |
| 50+ | $17.130 |
| 100+ | $15.970 |
| 250+ | $15.010 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBNYD5-10
Newark Part No.45P3371
Product RangeDBNYD
Technical Datasheet
Product RangeDBNYD
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Tab Size - Metric2.8mm x 1mm
Tab Size - Imperial0.11" x 0.039"
SVHCNo SVHC (25-Jun-2025)
Alternatives for DBNYD5-10
4 Products Found
Product Overview
The DBNYD5-10 is a Blade-crimp Terminal made of copper with tin plated finish and a yellow nylon insulator. This terminal features copper sleeve on double crimp barrel and accepts 12 to 10AWG wire.
- 600V Rated voltage
- 105°C Operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
DBNYD
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.11" x 0.039"
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Insulator Colour
Yellow
Tab Size - Metric
2.8mm x 1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate