Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBVE5-10
Newark Part No.96K8443
Product RangeDBVE
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.220 |
| 10+ | $11.190 |
| 25+ | $10.470 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDBVE5-10
Newark Part No.96K8443
Product RangeDBVE
Product RangeDBVE
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA5.5mm²
Insulator ColourYellow
Insulator MaterialVinyl
Tab Size - Metric2.8mm x 1mm
Tab Size - Imperial0.11" x 0.039"
SVHCNo SVHC (25-Jun-2025)
Alternatives for DBVE5-10
2 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
DBVE
Conductor Area CSA
5.5mm²
Insulator Material
Vinyl
Tab Size - Imperial
0.11" x 0.039"
Wire Size (AWG)
12AWG to 10AWG
Insulator Colour
Yellow
Tab Size - Metric
2.8mm x 1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate