Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDNBC05
Newark Part No.96K8646
Product RangeDNBC
Your Part Number
Technical Datasheet
402 In Stock
Need more?
49 Delivery in 1-3 Business Days(US stock)
353 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.470 |
| 10+ | $10.580 |
| 25+ | $9.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDNBC05
Newark Part No.96K8646
Product RangeDNBC
Technical Datasheet
Insulator ColourYellow
Product RangeDNBC
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA0.5mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DNBC05 is a 20mm yellow Butt Splice with nylon insulation. This DNBC series terminal can accepts 0.2 to 0.5mm² conductor size.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
-
Conductor Area CSA
0.5mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
DNBC
Wire Size AWG Max
-
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate