Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDS1
Newark Part No.96K8857
Product RangeDS
Your Part Number
Technical Datasheet
158 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.780 |
| 25+ | $1.670 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDS1
Newark Part No.96K8857
Product RangeDS
Technical Datasheet
Product RangeDS
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Terminal TypeWire Tap Splice
Insulator ColourRed
Insulator Material-
Terminal Material-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DS series Tap Splice is placed over the existing wire, the additional wire inserted and the block crimped with pliers. The tap splice is crimped over the wire as above. A 6.3mm push-on blade can then be inserted into the female blade socket. It is suitable for splicing or as a break-in test lead.
- Simple to use - apply with pliers
- Excellent electrical connection with out cutting tap or run wires
- 600V Voltage rating
- 105°C Temperature rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
DS
Wire Size AWG Min
22AWG
Conductor Area CSA
0.75mm²
Insulator Colour
Red
Terminal Material
-
Termination
Crimp
Wire Size AWG Max
18AWG
Terminal Type
Wire Tap Splice
Insulator Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DS1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate