Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoE0306-TURQUOISE
Newark Part No.97K7077
Product RangeE
Technical Datasheet
1,623 In Stock
Need more?
112 Delivery in 1-3 Business Days(US stock)
1511 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6.520 |
50+ | $5.420 |
100+ | $5.020 |
250+ | $4.690 |
500+ | $4.330 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE0306-TURQUOISE
Newark Part No.97K7077
Product RangeE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max24AWG
Conductor Area CSA0.34mm²
Pin Length6mm
Insulator ColourTurquoise
Product RangeE
Overall Length10.4mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E0306-TURQUOISE is a Cable Ferrule with nylon (polyamide) insulator, turquoise colour, copper tube connector with tin-plated surface treatment. 0.34mm² conductor area and 24AWG wire size.
- 600V Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.34mm²
Insulator Colour
Turquoise
Overall Length
10.4mm
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
24AWG
Pin Length
6mm
Product Range
E
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for E0306-TURQUOISE
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate