Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoE16-12-IVORY
Newark Part No.04M4992
Product RangeE
Technical Datasheet
52 In Stock
Need more?
11 Delivery in 1-3 Business Days(US stock)
41 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $7.790 |
50+ | $7.790 |
100+ | $7.790 |
250+ | $7.790 |
500+ | $7.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE16-12-IVORY
Newark Part No.04M4992
Product RangeE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Pin Length12mm
Insulator ColourIvory
Product RangeE
Overall Length24mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The E16-12-IVORY is a 16mm ivory Cable Ferrule with tin plated copper tube connector and nylon insulation. It accepts 6AWG wire gauge.
- 95A Rated current
- 600V at 105°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
16mm²
Insulator Colour
Ivory
Overall Length
24mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
6AWG
Pin Length
12mm
Product Range
E
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for E16-12-IVORY
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate