Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoEQC-09-N2W
Newark Part No.98Y2165
Product RangeLED Holder
Your Part Number
2,105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.211 |
| 250+ | $0.162 |
| 500+ | $0.145 |
| 1000+ | $0.131 |
| 5000+ | $0.120 |
Price for:Each
Minimum: 5
Multiple: 5
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoEQC-09-N2W
Newark Part No.98Y2165
Product RangeLED Holder
Technical Datasheet
Height13mm
External Diameter5mm
Spacer MaterialNylon 66 (Polyamide 66)
Product RangeLED Holder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Height
13mm
Spacer Material
Nylon 66 (Polyamide 66)
SVHC
No SVHC (04-Feb-2026)
External Diameter
5mm
Product Range
LED Holder
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
