Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoFDFD1-187(8)
Newark Part No.13M5035
Product RangeFDFD1
Technical Datasheet
3,437 In Stock
Need more?
1092 Delivery in 1-3 Business Days(US stock)
2345 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $12.840 |
50+ | $10.620 |
100+ | $9.930 |
250+ | $9.090 |
500+ | $8.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFDFD1-187(8)
Newark Part No.13M5035
Product RangeFDFD1
Technical Datasheet
Product RangeFDFD1
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA1.5mm²
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDFD1-187(8) from Multicomp Pro is a vinyl fully insulated double crimp female quick disconnect terminal. This double crimp copper sleeve provides maximum electrical conductivity, strengthens barrel and protects wire against stress and vibration. It creat
- Wire range from 22AWG to 16AWG / 0.5mm² to 1.5mm²
- Red colour insulated terminal
- Suitable for 4.75mm x 0.81mm tab size
- Tin plated brass terminal
- Maximum electrical rating is 600V at 105°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automotive Systems, Computer Peripherals, Electrical, Hobby & Education, HVAC, Patch Panels, Telecom
Technical Specifications
Product Range
FDFD1
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Vinyl
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Terminal Material
Brass
Technical Docs (2)
Alternatives for FDFD1-187(8)
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate