Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG102MFLG
Newark Part No.55T2801
Product RangeGxxMF
Your Part Number
Technical Datasheet
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.810 |
| 5+ | $15.890 |
| 10+ | $15.050 |
Price for:Each
Minimum: 1
Multiple: 1
$16.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG102MFLG
Newark Part No.55T2801
Product RangeGxxMF
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric30mm
External Width - Metric36mm
External Depth - Metric90mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 4
External Height - Imperial1.18"
External Width - Imperial1.42"
External Depth - Imperial3.54"
Product RangeGxxMF
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
30mm
External Depth - Metric
90mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
1.42"
Product Range
GxxMF
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
36mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
1.18"
External Depth - Imperial
3.54"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate